Kern Weighing Scale, 1kg Weight Capacity

RS Stock No.: 361-8632Brand: KernManufacturers Part No.: CM 1K1N
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

1kg

Scale Type

Pocket

Resolution

1 g

Weighpan Dimensions

70 x 80mm

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 1K1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 1kg Weight Capacity

P.O.A.

Kern Weighing Scale, 1kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

1kg

Scale Type

Pocket

Resolution

1 g

Weighpan Dimensions

70 x 80mm

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 1K1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in