Kern CM 320-1N Pocket Weighing Scale, 320g Weight Capacity

RS Stock No.: 700-6957Brand: KernManufacturers Part No.: CM 320-1NDistrelec Article No.: 17660113
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

320g

Scale Type

Pocket

Resolution

0.1 g

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 320-1N

Model Number (p)

CM 320-1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

Casket Pocket CM Series

Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm

Supplied with

Batteries

Stock information temporarily unavailable.

P.O.A.

Kern CM 320-1N Pocket Weighing Scale, 320g Weight Capacity

Calibration type

P.O.A.

Kern CM 320-1N Pocket Weighing Scale, 320g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

320g

Scale Type

Pocket

Resolution

0.1 g

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 320-1N

Model Number (p)

CM 320-1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

Casket Pocket CM Series

Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm

Supplied with

Batteries