Kern CPE 15K-3 Counting Weighing Scale, 15kg Weight Capacity

RS Stock No.: 240-9963Brand: KernManufacturers Part No.: CPE 15K-3Distrelec Article No.: 30422891
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Counting

Resolution

2.5 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

230 x 300 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

4.2kg

Model Number p

CPE 15K-3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern CPE 15K-3 Counting Weighing Scale, 15kg Weight Capacity

Calibration type

P.O.A.

Kern CPE 15K-3 Counting Weighing Scale, 15kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Counting

Resolution

2.5 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

230 x 300 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

4.2kg

Model Number p

CPE 15K-3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China