Kern DE 60K1DL Platform Weighing Scale, 60kg Weight Capacity

RS Stock No.: 153-3269Brand: KernManufacturers Part No.: DE 60K1DL
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

1 g, 2 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

522mm

Weighpan Width

406mm

Weighpan Height

100mm

Net Weight

16kg

Model Number p

DE 60K1DL

Model Number (p)

DE 60K1DL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern DE 60K1DL Platform Weighing Scale, 60kg Weight Capacity

Calibration type

P.O.A.

Kern DE 60K1DL Platform Weighing Scale, 60kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

1 g, 2 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

522mm

Weighpan Width

406mm

Weighpan Height

100mm

Net Weight

16kg

Model Number p

DE 60K1DL

Model Number (p)

DE 60K1DL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China