Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity

RS Stock No.: 153-3272Brand: KernManufacturers Part No.: DS 10K0.1S
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Platform

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

228mm

Weighpan Width

228mm

Weighpan Height

70mm

Net Weight

5.5kg

Model Number p

DS 10K0.1S

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity

Calibration type

P.O.A.

Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Platform

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

228mm

Weighpan Width

228mm

Weighpan Height

70mm

Net Weight

5.5kg

Model Number p

DS 10K0.1S

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Country of Origin

Germany

You may be interested in