Kern DS 30K0.1+C Platform Weighing Scale, 30kg Weight Capacity PreCal

RS Stock No.: 192-4126Brand: KernManufacturers Part No.: DS 30K0.1 + Calibration
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

100 mg

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

225mm

Weighpan Width

115mm

Weighpan Height

60mm

Weighpan Diameter

308 x 318mm

Net Weight

7500g

Model Number p

DS 30K0.1+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Kern DS 30K0.1+C Platform Weighing Scale, 30kg Weight Capacity PreCal

Calibration type

P.O.A.

Kern DS 30K0.1+C Platform Weighing Scale, 30kg Weight Capacity PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

100 mg

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

225mm

Weighpan Width

115mm

Weighpan Height

60mm

Weighpan Diameter

308 x 318mm

Net Weight

7500g

Model Number p

DS 30K0.1+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C