Technical documents
Specifications
Brand
KernWeighing Capacity
200g
Scale Type
Precision Balance
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
82mm
Net Weight
0.5kg
Model Number p
EMB 200-3
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Country of Origin
China
Product details
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KernWeighing Capacity
200g
Scale Type
Precision Balance
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
82mm
Net Weight
0.5kg
Model Number p
EMB 200-3
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Country of Origin
China
Product details
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g