Technical documents
Specifications
Brand
KernWeighing Capacity
500g
Scale Type
Precision Balance
Resolution
0.1 g
Calibrated
RSCAL
Weighpan Diameter
150mm
Net Weight
0.5kg
Model Number p
EMB 500-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KernWeighing Capacity
500g
Scale Type
Precision Balance
Resolution
0.1 g
Calibrated
RSCAL
Weighpan Diameter
150mm
Net Weight
0.5kg
Model Number p
EMB 500-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g