Kern EMS 300-3 Precision Balance Weighing Scale, 300g Weight Capacity

RS Stock No.: 899-7930Brand: KernManufacturers Part No.: EMS 300-3
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300g

Scale Type

Precision Balance

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

105mm

Net Weight

1.4kg

Model Number p

EMS 300-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display

Stock information temporarily unavailable.

P.O.A.

Kern EMS 300-3 Precision Balance Weighing Scale, 300g Weight Capacity

Calibration type

P.O.A.

Kern EMS 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300g

Scale Type

Precision Balance

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

105mm

Net Weight

1.4kg

Model Number p

EMS 300-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display