Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity

RS Stock No.: 789-8788Brand: KernManufacturers Part No.: EOB 300K100L
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

100 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

550mm

Weighpan Width

550mm

Weighpan Height

65mm

Net Weight

13.5kg

Model Number p

EOB 300K100L

Model Number (p)

EOB 300K100L

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EOB Series Platform Scales

Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.

Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.

Stock information temporarily unavailable.

P.O.A.

Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity

Calibration type

P.O.A.

Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

100 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

550mm

Weighpan Width

550mm

Weighpan Height

65mm

Net Weight

13.5kg

Model Number p

EOB 300K100L

Model Number (p)

EOB 300K100L

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EOB Series Platform Scales

Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.

Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.