Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kern EW 620-3NM Precision Balance Weighing Scale, 620g Weight Capacity

RS Stock No.: 606-3372Brand: KernManufacturers Part No.: EW 620-3NM
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

118mm

Net Weight

1.9kg

Model Number p

EW 620-3NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

Japan

Product details

EW/EG-N series precision scales

Configurable precision/analysis scales
CAL adjusting programme (EW model)
CAL internal automatic adjustment (EG model)
RS232 interface
Number of units and percentage determination
Scales with tolerance range
Below-balance weighing with hook on underside
Capacitance display (display of weight range still available)
Plastic wind deflector (for models with readability = 0.001 g or higher)

Supplied with

Scales, mains adapter, protective working cover, wind deflector (only where readability = 0.001 g or higher), instruction manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern EW 620-3NM Precision Balance Weighing Scale, 620g Weight Capacity

Calibration type

P.O.A.

Kern EW 620-3NM Precision Balance Weighing Scale, 620g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

118mm

Net Weight

1.9kg

Model Number p

EW 620-3NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

Japan

Product details

EW/EG-N series precision scales

Configurable precision/analysis scales
CAL adjusting programme (EW model)
CAL internal automatic adjustment (EG model)
RS232 interface
Number of units and percentage determination
Scales with tolerance range
Below-balance weighing with hook on underside
Capacitance display (display of weight range still available)
Plastic wind deflector (for models with readability = 0.001 g or higher)

Supplied with

Scales, mains adapter, protective working cover, wind deflector (only where readability = 0.001 g or higher), instruction manual

You may be interested in