Kern FCD 6K-3 Bench Weighing Scale, 6kg Weight Capacity

RS Stock No.: 240-9977Brand: KernManufacturers Part No.: FCD 6K-3
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Bench

Resolution

10 g

Parts Counting

No

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

300 x 230 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

2.4kg

Model Number p

FCD 6K-3

Model Number (p)

FCD 6K-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern FCD 6K-3 Bench Weighing Scale, 6kg Weight Capacity

Calibration type

P.O.A.

Kern FCD 6K-3 Bench Weighing Scale, 6kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Bench

Resolution

10 g

Parts Counting

No

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

300 x 230 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

2.4kg

Model Number p

FCD 6K-3

Model Number (p)

FCD 6K-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China