Kern FOB-NS Bench Weighing Scale, 5kg Weight Capacity

RS Stock No.: 180-5329Brand: KernManufacturers Part No.: FOB 5K-3NSDistrelec Article No.: 30083956
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

5kg

Scale Type

Bench

Resolution

1 g

Weighpan Length

170mm

Weighpan Width

150mm

Weighpan Height

40mm

Net Weight

760g

Model Number p

FOB-NS

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern FOB-NS Bench Weighing Scale, 5kg Weight Capacity

Calibration type

P.O.A.

Kern FOB-NS Bench Weighing Scale, 5kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

5kg

Scale Type

Bench

Resolution

1 g

Weighpan Length

170mm

Weighpan Width

150mm

Weighpan Height

40mm

Net Weight

760g

Model Number p

FOB-NS

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+10°C

Country of Origin

China