Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity

RS Stock No.: 789-8882Brand: KernManufacturers Part No.: HCB 50K20Distrelec Article No.: 30381346
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

20 g

Net Weight

0.4kg

Model Number p

HCB 50K20

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

HCB Series Hanging Scale

Professional range of the HCB Series hanging scales.

S-Hook stainless steel.
Multi data hold function.
Auto Off function.
Case Material: Plastic
LCD Display.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity

P.O.A.

Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

20 g

Net Weight

0.4kg

Model Number p

HCB 50K20

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

HCB Series Hanging Scale

Professional range of the HCB Series hanging scales.

S-Hook stainless steel.
Multi data hold function.
Auto Off function.
Case Material: Plastic
LCD Display.

You may be interested in