Kern HCN 200K500IP Hanging Weighing Scale, 200kg Weight Capacity

RS Stock No.: 700-7061Brand: KernManufacturers Part No.: HCN 200K500IPDistrelec Article No.: 30381349
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

200kg

Scale Type

Hanging

Resolution

500 g

Net Weight

0.8kg

Model Number p

HCN 200K500IP

Country of Origin

China

Product details

HCN Series Stainless Steel Hanging Scales

All stainless steel construction hanging scales
Heavy duty & easy to clean
IP65 waterproof
Multi data hold function: hold for 5 seconds; hold until key pressed
Hold function activated either by pressing HOLD key or when the weighing value is stable
Peak hold of highest load value
Adjusting program: For quick setting of the balance accuracy.
(External adjusting weight required)
Weighing Units: kg,lb,N
Tare function
Stainless steel snap link with safety catch and 15mm aperture
Stainless steel S-hook with 25mm aperture
Auto power down after 3 mins without a change of load
Battery life typically 200 Hours

Supplied with

2 x AA batteries and instructions manual

Stock information temporarily unavailable.

P.O.A.

Kern HCN 200K500IP Hanging Weighing Scale, 200kg Weight Capacity

Calibration type

P.O.A.

Kern HCN 200K500IP Hanging Weighing Scale, 200kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

200kg

Scale Type

Hanging

Resolution

500 g

Net Weight

0.8kg

Model Number p

HCN 200K500IP

Country of Origin

China

Product details

HCN Series Stainless Steel Hanging Scales

All stainless steel construction hanging scales
Heavy duty & easy to clean
IP65 waterproof
Multi data hold function: hold for 5 seconds; hold until key pressed
Hold function activated either by pressing HOLD key or when the weighing value is stable
Peak hold of highest load value
Adjusting program: For quick setting of the balance accuracy.
(External adjusting weight required)
Weighing Units: kg,lb,N
Tare function
Stainless steel snap link with safety catch and 15mm aperture
Stainless steel S-hook with 25mm aperture
Auto power down after 3 mins without a change of load
Battery life typically 200 Hours

Supplied with

2 x AA batteries and instructions manual