Kern MLS 50-3D Moisture Analyser

RS Stock No.: 136-3443Brand: KernManufacturers Part No.: MLS 50-3D
brand-logo
View all in Moisture Meters

Technical documents

Specifications

Brand

Kern

Scale Type

Moisture Analyser

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Model Number p

MLS 50-3D

Plug Type

Europe, UK

Country of Origin

Poland

Product details

Kern Moisture Analyser MLS-D

Kern Infrared moisture analyser with graphics display and a vast database. The balance contains memory for automatic sequence of 100 complete drying programs (92 drying programs with optimised drying characteristics for rapid sample warming), 100 users with related authorisations, 1000 drying processes performed and 1000 weighing results (alibi memory).

Feature and Benefits

• Backlit graphic display, digit height 14 mm, digit height 14 mm
• Display during the drying process:
• Unit of the shown result, e.g. moisture (%)
• Interim result in moisture-%
• Drying process active
• Active result display
• Active heating profile
• Active switch-off criteria
• Stability display
• Previous drying time
• Current temperature
• Drying process active
• Display after the drying process
• End result in moisture-%
• Active result display
• Drying process has finished
• Infrared heater 400 W
• Observation window above the sample, useful during initial setting
• The last value measured remains on the display until it is replaced by a new measurement
• 10 sample plates included

Moisture Analysers

You may be interested in
Kern DBS 60-3 Moisture Analyser
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kern MLS 50-3D Moisture Analyser

P.O.A.

Kern MLS 50-3D Moisture Analyser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern DBS 60-3 Moisture Analyser
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Kern

Scale Type

Moisture Analyser

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Model Number p

MLS 50-3D

Plug Type

Europe, UK

Country of Origin

Poland

Product details

Kern Moisture Analyser MLS-D

Kern Infrared moisture analyser with graphics display and a vast database. The balance contains memory for automatic sequence of 100 complete drying programs (92 drying programs with optimised drying characteristics for rapid sample warming), 100 users with related authorisations, 1000 drying processes performed and 1000 weighing results (alibi memory).

Feature and Benefits

• Backlit graphic display, digit height 14 mm, digit height 14 mm
• Display during the drying process:
• Unit of the shown result, e.g. moisture (%)
• Interim result in moisture-%
• Drying process active
• Active result display
• Active heating profile
• Active switch-off criteria
• Stability display
• Previous drying time
• Current temperature
• Drying process active
• Display after the drying process
• End result in moisture-%
• Active result display
• Drying process has finished
• Infrared heater 400 W
• Observation window above the sample, useful during initial setting
• The last value measured remains on the display until it is replaced by a new measurement
• 10 sample plates included

Moisture Analysers

You may be interested in
Kern DBS 60-3 Moisture Analyser
P.O.A.Each (ex VAT)