Kern OBT 102 Microscope, 4X Magnification

RS Stock No.: 205-9604Brand: KernManufacturers Part No.: OBT 102
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.75kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Country of Origin

China

P.O.A.

Kern OBT 102 Microscope, 4X Magnification

P.O.A.

Kern OBT 102 Microscope, 4X Magnification

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.75kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Country of Origin

China