Kern OBT 104 Microscope, 4X Magnification

RS Stock No.: 205-9606Brand: KernManufacturers Part No.: OBT 104
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.2kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Model Number (p)

OBT-1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern OBT 104 Microscope, 4X Magnification

P.O.A.

Kern OBT 104 Microscope, 4X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.2kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Model Number (p)

OBT-1

Country of Origin

China