Kern Salt Refractometer, Digital

RS Stock No.: 899-8040Brand: KernManufacturers Part No.: ORD 1RS
brand-logo
View all in Refractometers

Technical documents

Specifications

Brand

Kern

Refractometer Type

Salt

Best Accuracy

0.0003 nD

Type

Digital

Battery Type

AAA

Power Source

Battery

Model Number p

ORD 1RS

Country of Origin

China

Product details

Kern ORD Series Digital Refractometers

The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.

Measurement temperature: 10 °C – 30 °C
Power supply: 2 x AAA
Minimum sample volume: 2 drops
Automatic energy management
IP67 Rated
Refractometers designed for either sugar, industrial/automotive or expert applications

Supplied with

Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth

You may be interested in
Kern Salt Refractometer, Digital
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kern Salt Refractometer, Digital

P.O.A.

Kern Salt Refractometer, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern Salt Refractometer, Digital
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Kern

Refractometer Type

Salt

Best Accuracy

0.0003 nD

Type

Digital

Battery Type

AAA

Power Source

Battery

Model Number p

ORD 1RS

Country of Origin

China

Product details

Kern ORD Series Digital Refractometers

The ORD Series of Handheld Digital Refractometers from Kern. Designed to be easy to use and maintenance free.
A robust design that is suitable for a quick and convenient everyday use. Featuring an easy to read LCD display and included optimised software. Making the ORD series of Refractometers ideal for a range of applications.
The integrated automatic temperature compensation (ATC), avoids the manual conversion of the measurement.

Measurement temperature: 10 °C – 30 °C
Power supply: 2 x AAA
Minimum sample volume: 2 drops
Automatic energy management
IP67 Rated
Refractometers designed for either sugar, industrial/automotive or expert applications

Supplied with

Calibration liquid
Leather case
Storage box
Pipette
Small screwdriver
Cleaning cloth

You may be interested in
Kern Salt Refractometer, Digital
P.O.A.Each (ex VAT)