Technical documents
Specifications
Brand
KernRefractometer Type
Salt
Best Accuracy
±0.0005 (Refractive Index) nD
Type
Digital
Battery Type
AAA
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
200g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORF 1RS
Country of Origin
China
P.O.A.
Kern Salt Refractometer, Digital
1
P.O.A.
Kern Salt Refractometer, Digital
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KernRefractometer Type
Salt
Best Accuracy
±0.0005 (Refractive Index) nD
Type
Digital
Battery Type
AAA
Power Source
Battery
Dimensions
133 x 65 x 38mm
Weight
200g
Height
38mm
Length
133mm
Width
65mm
Model Number p
ORF 1RS
Country of Origin
China