Kern Weighing Scale, 200g Weight Capacity

RS Stock No.: 112-932Brand: KernManufacturers Part No.: PCB 200-2
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

200g

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

105 (Dia.)mm

Weighpan Diameter

105mm

Net Weight

1.1kg

Model Number p

PCB 200-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

PCB 200 Series Scales

Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg

Supplied with

protective cover, instructions & mains adaptor.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 200g Weight Capacity

P.O.A.

Kern Weighing Scale, 200g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

200g

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

105 (Dia.)mm

Weighpan Diameter

105mm

Net Weight

1.1kg

Model Number p

PCB 200-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

PCB 200 Series Scales

Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg

Supplied with

protective cover, instructions & mains adaptor.

You may be interested in