Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity

RS Stock No.: 275-3857Brand: KernManufacturers Part No.: PCB 300-2-2023e
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300g

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Plug Type

Europe, UK, US

Model Number p

PCB 300-2-2023e

Model Number (p)

PCB 300-2-2023e

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity

Calibration type

P.O.A.

Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300g

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Plug Type

Europe, UK, US

Model Number p

PCB 300-2-2023e

Model Number (p)

PCB 300-2-2023e

Country of Origin

China