Kern PLS 1200-3A Precision Balance Weighing Scale, 1.2kg Weight Capacity

RS Stock No.: 789-8677Brand: KernManufacturers Part No.: PLS 1200-3A
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

1.2kg

Scale Type

Precision Balance

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

110mm

Net Weight

4.5kg

Model Number p

PLS 1200-3A

Model Number (p)

PLS 1200-3A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PLS Series Scales

Professional PLS series scales ideal for use within small spaces.

Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.

Stock information temporarily unavailable.

P.O.A.

Kern PLS 1200-3A Precision Balance Weighing Scale, 1.2kg Weight Capacity

Calibration type

P.O.A.

Kern PLS 1200-3A Precision Balance Weighing Scale, 1.2kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

1.2kg

Scale Type

Precision Balance

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

110mm

Net Weight

4.5kg

Model Number p

PLS 1200-3A

Model Number (p)

PLS 1200-3A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PLS Series Scales

Professional PLS series scales ideal for use within small spaces.

Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.