Kern PNS 3000-2+C Precision Balance Weighing Scale, 3.2kg Weight Capacity PreCal

RS Stock No.: 192-4176Brand: KernManufacturers Part No.: PNS 3000-2 + Calibration
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

3.2kg

Scale Type

Precision Balance

Resolution

320000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

195 x 293 x 89mm

Weighpan Length

195mm

Weighpan Width

293mm

Weighpan Height

89mm

Weighpan Diameter

190 x 190mm

Net Weight

2700g

Model Number p

PNS 3000-2+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern PNS 3000-2+C Precision Balance Weighing Scale, 3.2kg Weight Capacity PreCal

P.O.A.

Kern PNS 3000-2+C Precision Balance Weighing Scale, 3.2kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

3.2kg

Scale Type

Precision Balance

Resolution

320000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

195 x 293 x 89mm

Weighpan Length

195mm

Weighpan Width

293mm

Weighpan Height

89mm

Weighpan Diameter

190 x 190mm

Net Weight

2700g

Model Number p

PNS 3000-2+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

You may be interested in