Kern PNS 600-3+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal

RS Stock No.: 192-4177Brand: KernManufacturers Part No.: PNS 600-3+C
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

0.001 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

196mm

Weighpan Width

293mm

Weighpan Height

266mm

Weighpan Diameter

140mm

Net Weight

2090g

Model Number p

PNS 600-3+C

Model Number (p)

PNS 600-3+C

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern PNS 600-3+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal

Calibration type

P.O.A.

Kern PNS 600-3+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

0.001 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

196mm

Weighpan Width

293mm

Weighpan Height

266mm

Weighpan Diameter

140mm

Net Weight

2090g

Model Number p

PNS 600-3+C

Model Number (p)

PNS 600-3+C

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Country of Origin

China