Kern TAB 20-3 Pocket Weighing Scale, 20g Weight Capacity

RS Stock No.: 789-8615Brand: KernManufacturers Part No.: TAB 20-3
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

20g

Scale Type

Pocket

Resolution

0.001 g

Weighpan Length

36mm

Weighpan Width

42mm

Net Weight

0.2kg

Model Number p

TAB 20-3

Model Number (p)

TAB 20-3

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+10°C

Product details

TAB 20-3 Pocket Balance

Professional high precision 20g pocket balance ideal for jewellers and travelling salesmen and women.

4-key operation.
4 x 1.5V AAA Standard batteries.
Net weight: 200g.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern TAB 20-3 Pocket Weighing Scale, 20g Weight Capacity

Calibration type

P.O.A.

Kern TAB 20-3 Pocket Weighing Scale, 20g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

20g

Scale Type

Pocket

Resolution

0.001 g

Weighpan Length

36mm

Weighpan Width

42mm

Net Weight

0.2kg

Model Number p

TAB 20-3

Model Number (p)

TAB 20-3

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+10°C

Product details

TAB 20-3 Pocket Balance

Professional high precision 20g pocket balance ideal for jewellers and travelling salesmen and women.

4-key operation.
4 x 1.5V AAA Standard batteries.
Net weight: 200g.

You may be interested in