Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 85W, 3L
Technical documents
Specifications
Brand
Kerry UltrasonicsHeater Power Rating
85W
Capacity
3L
Material
Stainless Steel
Height
250mm
Length
265mm
Model Number p
B2K
Plug Type
Type G - British 3-pin
Width
162mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 85W, 3L
1
P.O.A.
Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 85W, 3L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Kerry UltrasonicsHeater Power Rating
85W
Capacity
3L
Material
Stainless Steel
Height
250mm
Length
265mm
Model Number p
B2K
Plug Type
Type G - British 3-pin
Width
162mm
Country of Origin
United Kingdom