Technical documents
Specifications
Brand
KertInput Voltage
160 → 240V ac
Output Voltage
220V ac
Output Power
2000VA
Maximum Operating Frequency
63Hz
Maximum Temperature
+40°C
Minimum Operating Frequency
48Hz
Minimum Temperature
-15°C
You may be interested in
Sollatek Voltage Stabiliser 230V 8A Over Voltage and Under Voltage, 1920VA Schuko Plug, DesktopBrand: Sollatek
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kert Power Conditioner 220V ac, 2000VA
1
P.O.A.
Kert Power Conditioner 220V ac, 2000VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sollatek Voltage Stabiliser 230V 8A Over Voltage and Under Voltage, 1920VA Schuko Plug, DesktopBrand: Sollatek
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
KertInput Voltage
160 → 240V ac
Output Voltage
220V ac
Output Power
2000VA
Maximum Operating Frequency
63Hz
Maximum Temperature
+40°C
Minimum Operating Frequency
48Hz
Minimum Temperature
-15°C
You may be interested in
Sollatek Voltage Stabiliser 230V 8A Over Voltage and Under Voltage, 1920VA Schuko Plug, DesktopBrand: Sollatek
P.O.A.Each (ex VAT)