Technical documents
Specifications
Brand
KestrelModel Number p
4000
Measurement Parameters
Weather Meter
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Impeller
Maximum Temperature
+55°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
2 x AAA
Battery Life
400 h
Dimensions
45 x 28 x 127mm
Weight
102g
Height
127mm
Width
28mm
Length
45mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
United States
Product details
Kestrel 4000 Bluetooth Pocket Weather Meter
This Kestrel 4000 with Bluetooth Technology has an orange case. Bluetooth enables users to communicate with their Kestrel at distances up to 30ft (9.1m), which also maximises the battery life of the weather meter. Each Bluetooth meter includes custom communication software designed to quickly and easily configure data transmission frequency, download logged data, graph data and transfer data to other applications. Users no longer have to purchase an interface separately because the Kestrel 4000 with Bluetooth includes the software necessary to facilitate wireless communication. The instrument is widely used e.g. by scientists, athletes, fire-fighters, automotive technicians and agricultural workers. They use it not only for current weather conditions but also to track changes in the environment and make predictions.
Barometric pressure
Pressure trend
Altitude
Relative humidity
Heat stress index
Dewpoint
Wet bulb temperature
Density altitude
Wind chill
Air, water and snow temperature
Current wind speed
Average wind speed
Maximum wind gust
Waterproof and floats
Easy-to-read back-lit display
Time and date
Exterior temperature, humidity and pressure sensors for fast and accurate readings
Minimum, maximum and average values
Automatic storage of measurements, even when unit turned off
Manual storage of measurements with press of button
Data storage, 4000 data points (can be customised)
Graph and recall trends
Screens can be customised to display user-selected measurements
Data charting
Supplied with
Soft carry pouch, wrist & neck lanyard, AAA (x2) batteries, Kestrel Certificate of Conformity
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KestrelModel Number p
4000
Measurement Parameters
Weather Meter
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Impeller
Maximum Temperature
+55°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
2 x AAA
Battery Life
400 h
Dimensions
45 x 28 x 127mm
Weight
102g
Height
127mm
Width
28mm
Length
45mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
United States
Product details
Kestrel 4000 Bluetooth Pocket Weather Meter
This Kestrel 4000 with Bluetooth Technology has an orange case. Bluetooth enables users to communicate with their Kestrel at distances up to 30ft (9.1m), which also maximises the battery life of the weather meter. Each Bluetooth meter includes custom communication software designed to quickly and easily configure data transmission frequency, download logged data, graph data and transfer data to other applications. Users no longer have to purchase an interface separately because the Kestrel 4000 with Bluetooth includes the software necessary to facilitate wireless communication. The instrument is widely used e.g. by scientists, athletes, fire-fighters, automotive technicians and agricultural workers. They use it not only for current weather conditions but also to track changes in the environment and make predictions.
Barometric pressure
Pressure trend
Altitude
Relative humidity
Heat stress index
Dewpoint
Wet bulb temperature
Density altitude
Wind chill
Air, water and snow temperature
Current wind speed
Average wind speed
Maximum wind gust
Waterproof and floats
Easy-to-read back-lit display
Time and date
Exterior temperature, humidity and pressure sensors for fast and accurate readings
Minimum, maximum and average values
Automatic storage of measurements, even when unit turned off
Manual storage of measurements with press of button
Data storage, 4000 data points (can be customised)
Graph and recall trends
Screens can be customised to display user-selected measurements
Data charting
Supplied with
Soft carry pouch, wrist & neck lanyard, AAA (x2) batteries, Kestrel Certificate of Conformity