Kestrel 4500 Impeller Anemometer, 40m/s Max, Measures Weather Meter

RS Stock No.: 801-1317Brand: KestrelManufacturers Part No.: KESTREL 4500-BT
brand-logo
View all in Anemometers

Technical documents

Specifications

Brand

Kestrel

Model Number p

4500

Measurement Parameters

Weather Meter

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Impeller

Maximum Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

2 x AAA

Battery Life

400 h

Dimensions

45 x 28 x 127mm

Weight

102g

Height

127mm

Minimum Operating Temperature

-10°C

Width

28mm

Length

45mm

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Kestrel 4500 Bluetooth Pocket Weather Meter

The Kestrel 4500 is Kestrel's flagship meter, capable of monitoring and reporting on environmental parameters ranging from temperature to barometric pressure, dewpoint and wind chill. Monitoring features and functions over and above those of the Kestrel 4000 include digital compass, wind direction, crosswind and headwind/tailwind. This Kestrel 4500 with Bluetooth Technology has a yellow case. It includes custom communication software designed to quickly and easily configure data transmission frequency, download logged data, graph data and transfer data to other applications. Users no longer have to purchase an interface separately because the Kestrel 4000 with Bluetooth includes the software necessary to facilitate wireless communication.

Barometric pressure
Pressure trend
Relative humidity in %
Heat stress index
Dewpoint
Wet bulb temperature
Density altitude
Wind chill
Air, water and snow temperature °F or °C
Current, average and maximum air velocity
Waterproof and floats
Easy-to-read back-lit display
Time and date
Exterior temperature, humidity and pressure sensors for fast and accurate readings
Minimum, maximum and average values
Data logger (automatic and manual)
Muli-function 3-line display
Data storage, 2900 data points (can be customised)
Graph and recall trends
Screens can be customised to display user-selected measurements
Data charting

Stock information temporarily unavailable.

P.O.A.

Kestrel 4500 Impeller Anemometer, 40m/s Max, Measures Weather Meter

P.O.A.

Kestrel 4500 Impeller Anemometer, 40m/s Max, Measures Weather Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kestrel

Model Number p

4500

Measurement Parameters

Weather Meter

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Impeller

Maximum Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

2 x AAA

Battery Life

400 h

Dimensions

45 x 28 x 127mm

Weight

102g

Height

127mm

Minimum Operating Temperature

-10°C

Width

28mm

Length

45mm

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Kestrel 4500 Bluetooth Pocket Weather Meter

The Kestrel 4500 is Kestrel's flagship meter, capable of monitoring and reporting on environmental parameters ranging from temperature to barometric pressure, dewpoint and wind chill. Monitoring features and functions over and above those of the Kestrel 4000 include digital compass, wind direction, crosswind and headwind/tailwind. This Kestrel 4500 with Bluetooth Technology has a yellow case. It includes custom communication software designed to quickly and easily configure data transmission frequency, download logged data, graph data and transfer data to other applications. Users no longer have to purchase an interface separately because the Kestrel 4000 with Bluetooth includes the software necessary to facilitate wireless communication.

Barometric pressure
Pressure trend
Relative humidity in %
Heat stress index
Dewpoint
Wet bulb temperature
Density altitude
Wind chill
Air, water and snow temperature °F or °C
Current, average and maximum air velocity
Waterproof and floats
Easy-to-read back-lit display
Time and date
Exterior temperature, humidity and pressure sensors for fast and accurate readings
Minimum, maximum and average values
Data logger (automatic and manual)
Muli-function 3-line display
Data storage, 2900 data points (can be customised)
Graph and recall trends
Screens can be customised to display user-selected measurements
Data charting