KEW Technik, Model SOK 40 Mains Socket Tester 16A 230V ac

RS Stock No.: 341-6616Brand: Kew TechnikManufacturers Part No.: SOK 40/16
View all in Socket Testers

Technical documents

Specifications

Current Rating

16A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

SOK 40

Plug Type

Type G - British 3-pin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KEW Technik, Model SOK 40 Mains Socket Tester 16A 230V ac

P.O.A.

KEW Technik, Model SOK 40 Mains Socket Tester 16A 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

16A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

SOK 40

Plug Type

Type G - British 3-pin

You may be interested in