Kewtech Corporation FC2000 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 1000V, RCD Test Type

RS Stock No.: 821-2084Brand: Kewtech CorporationManufacturers Part No.: FC2000
brand-logo
View all in Loop & RCD Testers

Technical documents

Specifications

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

1000V

RCD Test Type

AC Selective

Best Loop Test Accuracy

1%

RCD Test Current

163mA

Power Source

Mains

Model Number p

FC2000

Country of Origin

China

Product details

Kewtech FC2000 Calibration Check Box

The FC2000 Calibration Checkbox allows electricians to check their own 17th Edition test equipment and ensure that all meters are operating correctly and accurately. The Kewtech FC2000 Check Box doesn't replace the calibration requirements of testers but provides a quick and simple way to check instrument accuracy, reducing the risk of incorrect certification.

Checks that 17th edition testers are maintaining their calibration
Test lead nulling point
Three continuity test points
Three Insulation test points
Two loop impedance test points plus the local loop
1/2, x 1, x 5 30mA current and time test settings

Supplied with

Mains lead, instruction manual.

P.O.A.

Kewtech Corporation FC2000 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 1000V, RCD Test Type

P.O.A.

Kewtech Corporation FC2000 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 1000V, RCD Test Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

1000V

RCD Test Type

AC Selective

Best Loop Test Accuracy

1%

RCD Test Current

163mA

Power Source

Mains

Model Number p

FC2000

Country of Origin

China

Product details

Kewtech FC2000 Calibration Check Box

The FC2000 Calibration Checkbox allows electricians to check their own 17th Edition test equipment and ensure that all meters are operating correctly and accurately. The Kewtech FC2000 Check Box doesn't replace the calibration requirements of testers but provides a quick and simple way to check instrument accuracy, reducing the risk of incorrect certification.

Checks that 17th edition testers are maintaining their calibration
Test lead nulling point
Three continuity test points
Three Insulation test points
Two loop impedance test points plus the local loop
1/2, x 1, x 5 30mA current and time test settings

Supplied with

Mains lead, instruction manual.