Key Instruments FR2000 Series Variable Area Flow Meter for Gas, 0.4 L/min Min, 5 L/min Max

RS Stock No.: 198-2997Brand: Key InstrumentsManufacturers Part No.: 25102A14BVBN
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

0.4 L/min

Maximum Flow Rate

5 L/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR2000

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

Acrylic Flowmeters

For many non-corrosive, low-pressure air, water and gas flow applications, it pays to use accurate instrumentation. The FR series provides highly repeatable results and is also durable and affordable.

Durability is the result of precision-machined, 1 piece, acrylic-body blocks that can handle demanding projects and mounting panels. Plus, configuration and customisation options for scales, floats, fittings and control valves accommodate various applications, whether in the lab or the field.

Features and Benefits

• Durable, 1 piece, clear acrylic construction
• Large scales are easy-to-read
• Valve with positive stop stays in place under pressure
• Rod guided float for stable measurements
• Fitting, valve and O-Ring options accommodate multiple applications
• Multiple connection options for easier installation
• Easy disassembly and assembly for maintenance

Product Application Information

• Air sampling equipment aquaculture
• Desalinisation equipment
• Gas analysers
• Medical systems
• Photo processing equipment
• Water treatment and distribution systems
• Purge

Stock information temporarily unavailable.

P.O.A.

Key Instruments FR2000 Series Variable Area Flow Meter for Gas, 0.4 L/min Min, 5 L/min Max

P.O.A.

Key Instruments FR2000 Series Variable Area Flow Meter for Gas, 0.4 L/min Min, 5 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

0.4 L/min

Maximum Flow Rate

5 L/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Series

FR2000

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

Acrylic Flowmeters

For many non-corrosive, low-pressure air, water and gas flow applications, it pays to use accurate instrumentation. The FR series provides highly repeatable results and is also durable and affordable.

Durability is the result of precision-machined, 1 piece, acrylic-body blocks that can handle demanding projects and mounting panels. Plus, configuration and customisation options for scales, floats, fittings and control valves accommodate various applications, whether in the lab or the field.

Features and Benefits

• Durable, 1 piece, clear acrylic construction
• Large scales are easy-to-read
• Valve with positive stop stays in place under pressure
• Rod guided float for stable measurements
• Fitting, valve and O-Ring options accommodate multiple applications
• Multiple connection options for easier installation
• Easy disassembly and assembly for maintenance

Product Application Information

• Air sampling equipment aquaculture
• Desalinisation equipment
• Gas analysers
• Medical systems
• Photo processing equipment
• Water treatment and distribution systems
• Purge