Key Instruments Flo-Rite Series Variable Area Flow Meter for Liquid, 1.5 L/min Min, 20 L/min Max

RS Stock No.: 361-0206Brand: Key InstrumentsManufacturers Part No.: 2530A4L71BVBN
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1.5 L/min

Maximum Flow Rate

20 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Maximum Operating Temperature

+65°C

Series

Flo-Rite

Country of Origin

United States

Product details

FR4500 Series Flow meters

The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.

Features and Benefits

• Easy-to-read scales
• Water ranges from 1 LPM to 20 LPM
• Air ranges from 14 LPM to 560 LPM
• Threaded brass inserts for quick installation
• Easy disassembly and assembly for maintenance
• Durable 1 piece clear acrylic construction
• Stable, easy-to-read float
• Superior quality

Product Application Information

Compatible with most gases and fluids.

Stock information temporarily unavailable.

P.O.A.

Key Instruments Flo-Rite Series Variable Area Flow Meter for Liquid, 1.5 L/min Min, 20 L/min Max

P.O.A.

Key Instruments Flo-Rite Series Variable Area Flow Meter for Liquid, 1.5 L/min Min, 20 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1.5 L/min

Maximum Flow Rate

20 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Maximum Operating Temperature

+65°C

Series

Flo-Rite

Country of Origin

United States

Product details

FR4500 Series Flow meters

The FR4500 series is a standard precision-machined acrylic flow meter for liquids or gases and has direct reading air and water scales. The FR4500 flow meters can be configured with a control valve on the inlet or no valve at all, O-Rings are provided as Buna-N.

Features and Benefits

• Easy-to-read scales
• Water ranges from 1 LPM to 20 LPM
• Air ranges from 14 LPM to 560 LPM
• Threaded brass inserts for quick installation
• Easy disassembly and assembly for maintenance
• Durable 1 piece clear acrylic construction
• Stable, easy-to-read float
• Superior quality

Product Application Information

Compatible with most gases and fluids.