Keystone CR2430 Battery Contact, Top Spring Arm Contact

RS Stock No.: 219-0420Brand: KeystoneManufacturers Part No.: 3006
brand-logo
View all in Battery Holders

Technical documents

Specifications

For Battery Size

CR2430

Number of Cells

1

Mount

PCB

Type

Contact

Maximum Cell Diameter

24mm

Terminal Contact Type

Top Spring Arm

Terminal Contact Material

Phosphor Bronze

Country of Origin

United States

Product details

Low Profile Coin Cell Holder

Through-hole SMD coin cell holders which utilise PCB tracking for -ve contact

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Keystone CR2430 Battery Contact, Top Spring Arm Contact

P.O.A.

Keystone CR2430 Battery Contact, Top Spring Arm Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

For Battery Size

CR2430

Number of Cells

1

Mount

PCB

Type

Contact

Maximum Cell Diameter

24mm

Terminal Contact Type

Top Spring Arm

Terminal Contact Material

Phosphor Bronze

Country of Origin

United States

Product details

Low Profile Coin Cell Holder

Through-hole SMD coin cell holders which utilise PCB tracking for -ve contact

You may be interested in