Technical documents
Specifications
Brand
KeystoneAnti Vibration
Yes
Fuse Holder Type
PCB Mount
Fuse Size
5.2 x 0.64mm
Current Rating
20A
Voltage Rating
500V ac
Contact Material
Tin Plated Brass
Country of Origin
United States
Product details
ATO 257 Fuseholder
Vertical mount PCB fuseholders for standard blade fuses. Available in single or double.
Designed to withstand vibration and shock
Orientation of legs ensures proper PCB installation
Through hole PCB mountable
Suitable for wave soldering
Holds fuse securely even after multiple insertions
Space saving low profile design
Double version has Max. Operating Temperature of 145°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KeystoneAnti Vibration
Yes
Fuse Holder Type
PCB Mount
Fuse Size
5.2 x 0.64mm
Current Rating
20A
Voltage Rating
500V ac
Contact Material
Tin Plated Brass
Country of Origin
United States
Product details
ATO 257 Fuseholder
Vertical mount PCB fuseholders for standard blade fuses. Available in single or double.
Designed to withstand vibration and shock
Orientation of legs ensures proper PCB installation
Through hole PCB mountable
Suitable for wave soldering
Holds fuse securely even after multiple insertions
Space saving low profile design
Double version has Max. Operating Temperature of 145°C