46, Wide roll eyelet PCB Rivet for 3.2mm Diameter, 4.8mm Length

RS Stock No.: 160-3379Brand: KeystoneManufacturers Part No.: 46
brand-logo
View all in PCB Rivets & Riveting Tools

Technical documents

Specifications

Type

Wide roll eyelet

For Hole Size

3.2mm

For Hole Size - Removable Panel

3.1mm

Height

4.8mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.

Stock information temporarily unavailable.

P.O.A.

46, Wide roll eyelet PCB Rivet for 3.2mm Diameter, 4.8mm Length

P.O.A.

46, Wide roll eyelet PCB Rivet for 3.2mm Diameter, 4.8mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Wide roll eyelet

For Hole Size

3.2mm

For Hole Size - Removable Panel

3.1mm

Height

4.8mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.