Keystone Button & Coil Spring AAA, N Battery Contact

RS Stock No.: 367-5398Brand: KeystoneManufacturers Part No.: 5213
brand-logo
View all in Battery Contacts

Technical documents

Specifications

For Battery Size

AAA, N

Number of Cells

2

Terminal Contact Material

Spring Steel

Terminal Contact Type

Button & Coil Spring

Country of Origin

United States

Product details

Contacts for battery types A; AA / AAA; AAAA; N

Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size:  8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.

Stock information temporarily unavailable.

P.O.A.

Keystone Button & Coil Spring AAA, N Battery Contact

P.O.A.

Keystone Button & Coil Spring AAA, N Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Battery Size

AAA, N

Number of Cells

2

Terminal Contact Material

Spring Steel

Terminal Contact Type

Button & Coil Spring

Country of Origin

United States

Product details

Contacts for battery types A; AA / AAA; AAAA; N

Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)
Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)
Compact size:  8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.