Keystone AAA, N Battery Clip

RS Stock No.: 410-2560Brand: KeystoneManufacturers Part No.: 55
brand-logo
View all in Battery Holders

Technical documents

Specifications

For Battery Size

AAA, N

Number of Cells

1

Mount

PCB

Type

Clip

Dimensions

9.5 x 12.7mm

Terminal Contact Material

Spring Steel

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Keystone AAA, N Battery Clip

P.O.A.

Keystone AAA, N Battery Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Battery Size

AAA, N

Number of Cells

1

Mount

PCB

Type

Clip

Dimensions

9.5 x 12.7mm

Terminal Contact Material

Spring Steel

Country of Origin

United States