Technical documents
Specifications
Brand
KeystoneFor Battery Size
AA, AAA, N
Number of Cells
1
Terminal Contact Material
Steel
Terminal Contact Type
Button
Country of Origin
United States
Product details
AAA/AA/N Cell Spring Clips
Space saving design for direct PCB installation
Spring ensures low contact resistance
Stock information temporarily unavailable.
P.O.A.
Keystone Button AA, AAA, N Battery Contact
1
P.O.A.
Keystone Button AA, AAA, N Battery Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KeystoneFor Battery Size
AA, AAA, N
Number of Cells
1
Terminal Contact Material
Steel
Terminal Contact Type
Button
Country of Origin
United States
Product details
AAA/AA/N Cell Spring Clips
Space saving design for direct PCB installation
Spring ensures low contact resistance