Keystone 5mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED

RS Stock No.: 171-2029Brand: KeystoneManufacturers Part No.: 8336
brand-logo
View all in LED Holders

Technical documents

Specifications

Diameter

5mm

LED Holder Type

LED Spacer

For Use With

5 mm (T-1 3/4) LED

Mounting Type

PCB

Product details

Keystone LED Spacer Mounts - Bi-Lead

This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics

Stock information temporarily unavailable.

P.O.A.

Keystone 5mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED

P.O.A.

Keystone 5mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diameter

5mm

LED Holder Type

LED Spacer

For Use With

5 mm (T-1 3/4) LED

Mounting Type

PCB

Product details

Keystone LED Spacer Mounts - Bi-Lead

This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics