Keystone AA Battery Clip, Button Contact

RS Stock No.: 172-6012Brand: KeystoneManufacturers Part No.: 92Distrelec Article No.: 16961635
brand-logo
View all in Battery Holders

Technical documents

Specifications

For Battery Size

AA

Number of Cells

1

Mount

PCB

Type

Clip

Dimensions

9.5 x 15.1mm

Terminal Contact Type

Button

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Snap-In PCB Clips

Retains batteries securely to withstand shock and vibration
Secure PCB mounting suitable for wave soldering
Adjustable spacing between the clips makes them suitable for "non -standard "battery sizes

Stock information temporarily unavailable.

P.O.A.

Keystone AA Battery Clip, Button Contact

P.O.A.

Keystone AA Battery Clip, Button Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Battery Size

AA

Number of Cells

1

Mount

PCB

Type

Clip

Dimensions

9.5 x 15.1mm

Terminal Contact Type

Button

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Snap-In PCB Clips

Retains batteries securely to withstand shock and vibration
Secure PCB mounting suitable for wave soldering
Adjustable spacing between the clips makes them suitable for "non -standard "battery sizes