Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kimberly Clark Unscented Kimcare General Hand Cleaner - 6 x 1000ml Cassette

RS Stock No.: 321-821Brand: Kimberly ClarkManufacturers Part No.: 6333
brand-logo
View all in Soap & Hand Cleaners

Technical documents

Specifications

Package Size

6 x 1000ml

Package Type

Cassette

Compatible Dispensers

Aqua Handcleanser Dispensers

Fragrance

Unscented

Anti-Bacterial

No

Colour

Clear

Unit Volume

1000mL

Range

KLEENEX

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Trade Name

Kimcare GENERAL

Country of Origin

Spain

Product details

Aqua® Hand Cleanser Dispenser

Designed to ensure that your washrooms meet the highest possible hygiene standards. High capacity with low maintenance, designed for ease of use and speedy refilling using sturdy 1 litre cartridge packs of hand or shower products which are available from RS.

Smooth rounded design eliminates dirt and dust traps
Integrally moulded viewing window, see if you need to refill
Controlled dispensing, cost effective in use

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark Unscented Kimcare General Hand Cleaner - 6 x 1000ml Cassette

P.O.A.

Kimberly Clark Unscented Kimcare General Hand Cleaner - 6 x 1000ml Cassette
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Package Size

6 x 1000ml

Package Type

Cassette

Compatible Dispensers

Aqua Handcleanser Dispensers

Fragrance

Unscented

Anti-Bacterial

No

Colour

Clear

Unit Volume

1000mL

Range

KLEENEX

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Trade Name

Kimcare GENERAL

Country of Origin

Spain

Product details

Aqua® Hand Cleanser Dispenser

Designed to ensure that your washrooms meet the highest possible hygiene standards. High capacity with low maintenance, designed for ease of use and speedy refilling using sturdy 1 litre cartridge packs of hand or shower products which are available from RS.

Smooth rounded design eliminates dirt and dust traps
Integrally moulded viewing window, see if you need to refill
Controlled dispensing, cost effective in use

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.