Technical documents
Specifications
Brand
Kimberly ClarkPackage Size
1 L
Package Type
Cassette
Compatible Dispensers
Aqua Handcleanser Dispensers
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Yellow
Product details
Aqua® Hand Cleanser Dispenser
Designed to ensure that your washrooms meet the highest possible hygiene standards. High capacity with low maintenance, designed for ease of use and speedy refilling using sturdy 1 litre cartridge packs of hand or shower products which are available from RS.
Smooth rounded design eliminates dirt and dust traps
Integrally moulded viewing window, see if you need to refill
Controlled dispensing, cost effective in use
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Kimberly ClarkPackage Size
1 L
Package Type
Cassette
Compatible Dispensers
Aqua Handcleanser Dispensers
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Yellow
Product details
Aqua® Hand Cleanser Dispenser
Designed to ensure that your washrooms meet the highest possible hygiene standards. High capacity with low maintenance, designed for ease of use and speedy refilling using sturdy 1 litre cartridge packs of hand or shower products which are available from RS.
Smooth rounded design eliminates dirt and dust traps
Integrally moulded viewing window, see if you need to refill
Controlled dispensing, cost effective in use
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.