Technical documents
Specifications
Brand
Kimberly ClarkPackage Size
1 L
Package Type
Cassette
Compatible Dispensers
6948 Aquarius Soap Dispenser, 7173 Aquarius Black Soap Dispenser, 8973 Stainless Steel Soap Dispenser
Compatible Dispensers
7173, 6983, 8973, 6946, 6955
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Clear
Unit Volume
1 L
Range
Control
Trade Name
Scott® Foam Antibacterial 6348
Country of Origin
Spain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Kimberly ClarkPackage Size
1 L
Package Type
Cassette
Compatible Dispensers
6948 Aquarius Soap Dispenser, 7173 Aquarius Black Soap Dispenser, 8973 Stainless Steel Soap Dispenser
Compatible Dispensers
7173, 6983, 8973, 6946, 6955
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Clear
Unit Volume
1 L
Range
Control
Trade Name
Scott® Foam Antibacterial 6348
Country of Origin
Spain