Kimberly Clark WypAll Paper Towel Dispenser, Cleaner, Degreaser

RS Stock No.: 271-1767Brand: Kimberly ClarkManufacturers Part No.: 6521
brand-logo
View all in Wipe Dispensers

Technical documents

Specifications

Wall Mounted

No

Type

Cleaner, Degreaser

Width

243mm

Width

260mm

Colour

Blue, White

Colour

Black

Material

Plastic

Height

242mm

Depth

248mm

Range

WYPALL

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark WypAll Paper Towel Dispenser, Cleaner, Degreaser

P.O.A.

Kimberly Clark WypAll Paper Towel Dispenser, Cleaner, Degreaser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wall Mounted

No

Type

Cleaner, Degreaser

Width

243mm

Width

260mm

Colour

Blue, White

Colour

Black

Material

Plastic

Height

242mm

Depth

248mm

Range

WYPALL

Country of Origin

Germany