Technical documents
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
White
Sheet Size
354 x 200mm
Number of Ply
1
Range
XL
Trade Name
SCOTT
Sheet Length
354mm
Sheet Width
200mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Kimberly Clark Scott Rolled White Paper Towel, 354 x 200mm
1
P.O.A.
Kimberly Clark Scott Rolled White Paper Towel, 354 x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Kimberly ClarkForm Factor
Roll
Colour
White
Sheet Size
354 x 200mm
Number of Ply
1
Range
XL
Trade Name
SCOTT
Sheet Length
354mm
Sheet Width
200mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel
Country of Origin
France