Kimberly Clark Hostess Folded, Interleaved Natural Paper Towel, 310 x 230mm, 3600 Sheets

RS Stock No.: 797-2454Brand: Kimberly ClarkManufacturers Part No.: 6872
brand-logo
View all in Paper Towels

Technical documents

Specifications

Form Factor

Folded, Interleaved

Colour

Natural

Sheet Size

310 x 230mm

Number of Ply

1

Number of Sheets

3600

Range

HOSTESS

Sheet Length

310mm

Sheet Width

230mm

Trade Name

HOSTESS

Country of Origin

United Kingdom

Product details

Hostess Natural S-Fold Hand Towels

Hostess S-Fold Hand Towels combine consistent quality with practicality and economy. Perfect for busy washrooms in schools and other high-traffic public facilities where keeping costs low is important. The clever S-Fold design ensures that only single towels are touched by each user and dispensed each time, providing a hygienic hand drying solution while also reducing mess and wastage. These hand towels carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. This product is sold as a case of 20 x 180 natural, 1 ply sheet (3600 m total). Individual sheet size 31 cm (L) x 23 cm (W). Compatible with Aquarius Folded Hand Towel Dispenser (product codes 6954 – RS 780-0100).

Natural, 1 ply, S-Fold hand towels, combining quality with economy. Perfect for busy areas, schools & other public facilities where keeping costs low is important. Carries the European Ecolabel. 23cm (W).

Features and Benefits

20 x 180 natural, 1 ply sheet (3600 total)
Perfect for busy washrooms in schools and other high-traffic public facilities where keeping costs low is important.
Combine consistent quality with practicality and economy
Carries the European Ecolabel
Perfect for busy washrooms and food preparation areas.

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

P.O.A.

Kimberly Clark Hostess Folded, Interleaved Natural Paper Towel, 310 x 230mm, 3600 Sheets

P.O.A.

Kimberly Clark Hostess Folded, Interleaved Natural Paper Towel, 310 x 230mm, 3600 Sheets

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Form Factor

Folded, Interleaved

Colour

Natural

Sheet Size

310 x 230mm

Number of Ply

1

Number of Sheets

3600

Range

HOSTESS

Sheet Length

310mm

Sheet Width

230mm

Trade Name

HOSTESS

Country of Origin

United Kingdom

Product details

Hostess Natural S-Fold Hand Towels

Hostess S-Fold Hand Towels combine consistent quality with practicality and economy. Perfect for busy washrooms in schools and other high-traffic public facilities where keeping costs low is important. The clever S-Fold design ensures that only single towels are touched by each user and dispensed each time, providing a hygienic hand drying solution while also reducing mess and wastage. These hand towels carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. This product is sold as a case of 20 x 180 natural, 1 ply sheet (3600 m total). Individual sheet size 31 cm (L) x 23 cm (W). Compatible with Aquarius Folded Hand Towel Dispenser (product codes 6954 – RS 780-0100).

Natural, 1 ply, S-Fold hand towels, combining quality with economy. Perfect for busy areas, schools & other public facilities where keeping costs low is important. Carries the European Ecolabel. 23cm (W).

Features and Benefits

20 x 180 natural, 1 ply sheet (3600 total)
Perfect for busy washrooms in schools and other high-traffic public facilities where keeping costs low is important.
Combine consistent quality with practicality and economy
Carries the European Ecolabel
Perfect for busy washrooms and food preparation areas.

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.