Technical documents
Specifications
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
367mm
Depth
169mm
Height
403mm
Material
ABS
Range
Aqua
You may be interested in
Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 320mm x 420mm x 150mmBrand: Kimberly Clark
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kimberly Clark ABS White Wall Mounting Towel Dispenser, 169mm x 403mm x 367mm
1
P.O.A.
Kimberly Clark ABS White Wall Mounting Towel Dispenser, 169mm x 403mm x 367mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 320mm x 420mm x 150mmBrand: Kimberly Clark
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
367mm
Depth
169mm
Height
403mm
Material
ABS
Range
Aqua
You may be interested in
Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 320mm x 420mm x 150mmBrand: Kimberly Clark
P.O.A.Each (ex VAT)