Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kimberly Clark ABS Black Wall Mounting Paper Towel Dispenser, 265mm x 136mm x 399mm

RS Stock No.: 181-6556Brand: Kimberly ClarkManufacturers Part No.: 7171
brand-logo
View all in Paper Towel Dispensers

Technical documents

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

399mm

Depth

265mm

Height

136mm

Material

ABS

Range

Aquarius

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark ABS Black Wall Mounting Paper Towel Dispenser, 265mm x 136mm x 399mm

P.O.A.

Kimberly Clark ABS Black Wall Mounting Paper Towel Dispenser, 265mm x 136mm x 399mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

399mm

Depth

265mm

Height

136mm

Material

ABS

Range

Aquarius

Country of Origin

Germany